Bulgin PX0840/A/5M00

Cable Assembly USB 5m 20-25AWG 4POS Sealed Circular USB Type A to 4POS USB Type B M-M
$ 31.415
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0840/A/5M00.

IHS

Datasheet6 pages8 years ago

Master Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cable Assembly Round 5m 20-25AWG 4POS Sealed Circular USB Type B to 4POS USB Type A PL-PL
USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
Cable Assembly USB 2m 24AWG/28AWG 4 POS Sealed Circular USB Type B to 4 POS USB Type A PL-PL

Descriptions

Descriptions of Bulgin PX0840/A/5M00 provided by its distributors.

Cable Assembly USB 5m 20-25AWG 4POS Sealed Circular USB Type A to 4POS USB Type B M-M
Overmoulded USB Cable PX0840 Series USB Standard
USB Environmentally Sealed Connectors 5M SEALED A-STD B
Sealed USB Cable - Single Ended
Cable'A' Type Sealed-3 Metre Length
Bulgin PX0840/A/5M00 ICソケットUSBケーブル
CBL USB2.0 A PLUG-B PLUG W/COUPL
LEAD, USB A TYPE, 5M, IP68; Connector to Connector:Type A Plug to Type B Plug; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; USB Standard:USB 2.0; Jacket Colour:Black; Electronic Marking:-; Product Range:-; S

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0840/A/5M00.
  • PX0840A5M00