Bulgin PX0838/5M00

Cable Assembly Patch Cord 5m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bulk
$ 80.804
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0838/5M00.

IHS

Datasheet7 pages6 years ago

Farnell

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.91%

Supply Chain

Introduction Date2007-01-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HARTING Elektronik09459711126
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 5.0m
Phoenix Contact2832580
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, LSFROH, 5 m, white
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
TE Connectivity2178127-2
Ethernet Cables / Networking Cables 5mtr Unshlded Cable assy Cldspltr
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m

Descriptions

Descriptions of Bulgin PX0838/5M00 provided by its distributors.

Cable Assembly Patch Cord 5m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bulk
Patch cable, RJ45 plug in housing, straight to RJ45 plug in housing, straight, Cat 5e, S/FTP, PUR, 5 m, black
Ethernet Buccaneer Patch Cord Flex Connector
Environmentally Sealed Cat 5e Connectors IP68 RJ45-IP68 RJ45
Overmould Flex Connector PX0838 Series Pre-Wired
CABLE MOD 8P8C PLUG-PLUG 16.4'
ENET CORD, C5E, RJ45 PLUG-RJ45 PLUG/5M;
Bulgin , 5m, (STP), , RJ45RJ45
BUCCANEER ETHERNT RJ-RJ CBL 5M
PATCH LEAD, 2X BUCCANEER, 5M; LAN Category:Cat5e; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Connector to Connector:RJ45 Buccaneer Plug to RJ45 Buccaneer Plug; Jacket Colour:Black; Product Range:-; SVHC:No
Connection Type A = RJ45 Plug / Connection Type B = RJ45 Plug / Cores = 8 / Length m = 5 / Colour = Black / Shielding = Shielded / Category = CAT5e / Jacket Material = Polyurethane (PUR) / Insulation Material = High-Density Polyethylene (HDPE) / Conductor Diameter Max. mm = 6.1 / Impedance Ohm = 100

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX08385M00