Bulgin PX0838/3M00

RJ45 Cable Coating: PUR Category: Cat.5e Colour: Black Protection rating: IP68
$ 72.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0838/3M00.

Inventory History

3 month trend:
-2.85%

Supply Chain

Introduction Date2007-01-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HARTING Elektronik09459711124
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 3.0m
HARTING Elektronik09459711104
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 3.0m
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Phoenix Contact2832292
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, LSFROH, 3 m, white
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m

Descriptions

Descriptions of Bulgin PX0838/3M00 provided by its distributors.

RJ45 Cable Coating: PUR Category: Cat.5e Colour: Black Protection rating: IP68
Cable Assembly Patch Cord 3m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bulk
PATCH LEAD, 2X BUCCANEER, 3M; LAN Category: Cat5e; Cable Length - Metric: 3m; Cable Length - Imperial: 9.84ft; Connector to Connector: RJ45 Buccaneer Plug to RJ45 Buccaneer Plug; Jacket Colour: Black; Product Range: -; SVHC: No
Patch Cord, Rj45 Plug, Cat5E, 3M, Black; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Sftp (Screened Foiled Twisted Pair); Jacket Color:Black; Cable Length - Metric:3M Rohs Compliant: Yes |Bulgin Limited PX0838/3M00

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC