Bulgin PX0793/63

Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal
$ 4.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0793/63.

IHS

Datasheet26 pages8 years ago

Farnell

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-41.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity172330-1
Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172328-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172331-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing Receptacle 24 Position 4.2mm Straight Bag
Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Bulgin PX0793/63 provided by its distributors.

Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F (C14 Variant) Panel Mount, Flange
POWER ENTRY PLUG, 10A, 250VAC, BLACK; Product Range: PX0793 Series; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Flange Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (27-J
C13 PANEL MOUNT IEC CONNECTOR SOCKET SOLDER TERMINATION RATED AT 10A 250 V AC
Outlet Type = F Type / Gender = Outlet / Termination Type = Quick Connect Terminal, 6.3 mm / Housing Material = Thermoplastic / Fuse = None / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Operating Temperature Min. °C = -40 / Switch Type = None

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0793/63.