Bulgin PX0675/28

Mains Power Connector, 10A, 250 Vac, Female, Solder Terminal
$ 2.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0675/28.

IHS

Datasheet26 pages8 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+8.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter6600.4315
Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal, Plug
Qualtek710W-00/02
Black 15 A 250 V Female Receptacle AC Connection Power Inlet
Qualtek716W-X2/02
CONNECTOR, AC POWER OUTLET IEC 320 UNIVERSAL SNAP-IN, 15A, 250VAC
Schurter6600.3100
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Schurter6600.4115
OUTLET SNAP-IN MOUNT 10 A 250 VAC GT 10 MEGOHMS @ 500 VDC 1 MINUTE BLACK
Qualtek716W-X2/01
CONNECTOR, AC POWER OUTLET IEC 320 UNIVERSAL SNAP-IN, 15A, 250VAC

Descriptions

Descriptions of Bulgin PX0675/28 provided by its distributors.

Mains Power Connector, 10A, 250 Vac, Female, Solder Terminal
Power Entry Connector Receptacle, Female Sockets IEC
Outlet Type = F Type / Gender = Outlet / Colour = Black / Termination Type = Quick Connect Terminal, 2.8 mm / Housing Material = Polyamide / Fuse = None / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Panel Mount / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Operating Temperature Min. °C = -40 / Switch Type = None

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC