Gender = Inlet / Colour = Black / Termination Type = Screw Terminal / Housing Material = Polyamide / Fuse = None / Body Orientation = Straight / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Panel Mount / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -40 / Switch Type = None