Bulgin PX0447

USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking
$ 12.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0447.

IHS

Datasheet5 pages8 years ago

Farnell

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-10.20%

CAD Models

Download Bulgin PX0447 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity487545-2
Conn Housing RCP 5 POS 1.27mm Crimp ST Cable Mount Black Carton
TE Connectivity212059-1
Conn D-Subminiature SKT 5Power/5Signal POS Crimp ST Cable Mount 10 Terminal 1 Port Package
TE Connectivity487544-2
Conn Housing RCP 5 POS 1.27mm Crimp ST Cable Mount Black Package
Modular Connectors / Ethernet Connectors Vert 6/4 Rj-11 Standard Profile
Modular Connectors / Ethernet Connectors Modjackv 062 Flgls 50Au W/O Clip 4/4
Modular Connectors / Ethernet Connectors Modjackv 062 Flush 50Au W/O Clip 6/4

Descriptions

Descriptions of Bulgin PX0447 provided by its distributors.

USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking
Rear Panel Mount PCB Mount Connector USB Sealed Mini B Socket
Mini-USB-B connector (IP 68) PX0447, PCB connection
SEALED MINI USB, 2.0 TYPE B, RCPT, IP68; USB Connector Type:Mini USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:5 Position; Connector Mounting:Through Hole Mount; IP Rating:IP68, IP69K; Product Ran
Sealed Mini Usb, 2.0 Type B, Rcpt, Ip68; Tipo De Conector Usb:Mini Usb Tipo B; Estándar Usb:Usb 2.0; Género:Receptáculo Eléctrico; Núm. De Posiciones:5; Conector, Montaje:Through Hole; Ip:Ip68; Conector, Tipo:Usb Mini B |Bulgin Limited PX0447
USB Connector Type = Mini USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = PCB Pins / IP Rating = IP68 / IP Rating = IP69K / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC