TE Connectivity 487545-2

Conn Housing RCP 5 POS 1.27mm Crimp ST Cable Mount Black Carton
$ 1.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487545-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.84%

CAD Models

Download TE Connectivity 487545-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity487544-2
Conn Housing RCP 5 POS 1.27mm Crimp ST Cable Mount Black Package
TE Connectivity487545-3
Conn Housing RCP 6 POS 1.27mm Crimp ST Cable Mount Black Carton
TE Connectivity487544-3
Ffc/Fpc Connector, Receptacle, 6Pos 1Row; |Te Connectivity Amp 487544-3
Amphenol Communications SolutionsSFW5S-2STME1LF
Conn FFC/FPC Connector SKT 5 POS 2mm Solder ST SMD Automotive T/R
TE Connectivity / AMP5-487576-0
Conn FFC Connector SKT 5 POS 1.27mm Solder ST Thru-Hole Automotive Tube
FFC/FPC SMT SER 1MM PITCH 5WAY RIGHTANGLE SMT FEMALE FPC CONN, ZIF BOTTOM CONTACT

Descriptions

Descriptions of TE Connectivity 487545-2 provided by its distributors.

Conn Housing RCP 5 POS 1.27mm Crimp ST Cable Mount Black Carton
FFC/FPC CONNECTOR, RECEPTACLE, 5 POSITION 1ROW; Product Range:AMPMODU System 50 Series; Gender:Receptacle; No. of Positions:5Positions; Pitch Spacing:1.27mm; For Use With:AMPMODU System 50 Series Socket Contatcs; No. of Rows:1Rows
FFC Connectors for Auto Assembly: High-Density Board-to-Board, Wire-to-Board, Wire-to-Wire. 0.100 [2.54] Pin Spacing Headers/Receptacles, 0.050 [1.27] Pin Spacing Receptacles. Compatible with AMPMODU MTE, 0.0252 [0.642], System 50, AMP-LATCH.
005 HOUSING FFC RCPT 050CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Number of Rows: 1 Housing Wire-to-Board .05" 1.27 mm | Ffc Connector | Part Number: 487545-2 | Internal Number: 487545-2 | .05" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 487545-2 .