Bulgin PX0413/03P

3 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
$ 9.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0413/03P.

IHS

Datasheet6 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

Newark

Inventory History

3 month trend:
+63.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

connector, plastic circ, size 10,jam nut recept, for 3 size 16 pin cont, sealed
Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Amphenol IndustrialPT02A-8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02E-8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-3S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0413/03P provided by its distributors.

3 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
CIRCULAR CONNECTOR, PLUG, 3POS, CRIMP; Available until stocks are exhausted
Conn Circular PIN 3 POS ST Panel Mount 3 Terminal 1 Port Buccaneer® Bulk
Industrial Circular, Plug, 3Pos, Panel; Connector Type:Circular Industrial; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:3Contacts; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Bulgin Limited PX0413/03P

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0413/03P/