Descriptions of Bulgin PX0410/10S/6065 provided by its distributors.
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Buccaneer®
Jack, 10 pole, solder/crimp connection, screw locking, straight, PX0410/10S/6065
Flex Cable Connector PX0410 Series 10 Contact Socket 6.0mm-6.5mm Cable
Bulgin PX0410/10S/6065 10 Pole Socket Micro Buccaneer 400 Series
400 Buccaneer Environmentally Sealed Sockets 10 POLE FLEX SKT
Mains Power Connector, 1A, 50VAC/DC, Female, Crimp Terminal
CIRCULAR CONNECTOR, PLUG, 10POS, CRIMP;
Bulgin , Buccaneer 400, 10, , ,, IP68,IP69K
FLEX CABLE CONNECTOR PX0410 SERI
CONN PLG HSG FMALE 10POS INLINE
Circular Conn, 10P, Rcpt, Crimp/Solder; Connector Type:Circular Industrial; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:10Contacts; Coupling Style:Threaded Rohs Compliant: Yes |Bulgin Limited PX0410/10S/6065
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 10 / Contact Gender = Socket / Contact Termination Type = Crimp / Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 1 / Voltage Rating VAC/DC = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Cable Entry Max. mm = 6.5 / Cable Entry Min. mm = 6 / Series = Buccaneer 400