Bulgin PX0410/03S/5560

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Buccaneer®
$ 9.039
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0410/03S/5560.

IHS

Datasheet6 pages15 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-15.98%

CAD Models

Download Bulgin PX0410/03S/5560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

connector, plastic circ, size 10,jam nut recept, for 3 size 16 pin cont, sealed
Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Amphenol Sine SystemsT3261001U
Circular Connector, C091A Series, Cable Mount Receptacle, 3 Contacts, Solder Socket, Threaded
Amphenol Sine SystemsC09131N0031002U
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 3 Contacts
Amphenol Sine SystemsC09131W0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
ITT / CannonCA3102R14S-1S-F80
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Bulgin PX0410/03S/5560 provided by its distributors.

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Buccaneer®
CIRCULAR, RECEPTACLE, 3 WAY, CABLE; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:3Contacts; Circular Contact Type:Crimp / Solder Socket - Contacts Not Supplie
Circular Connector, Receptacle, 3 Position, Cable; Rango De Producto:Serie Buccaneer 400; Género:Receptáculo Eléctrico; Núm. De Posiciones:3; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:- |Bulgin Limited PX0410/03S/5560
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 3 / Contact Gender = Socket / Contact Termination Type = Crimp / Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 8 / Voltage Rating VAC/VDC = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Cable Entry Max. mm = 6 / Cable Entry Min. mm = 5.5 / Series = Buccaneer 400

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0410/03S/5560.
  • PX0410/03S5560
  • PX041003S5560