Amphenol Sine Systems C09131N0031002U

Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 3 Contacts
$ 5.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems C09131N0031002U.

Newark

Datasheet52 pages14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Amphenol

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3261001U
Circular Connector, C091A Series, Cable Mount Receptacle, 3 Contacts, Solder Socket, Threaded
Amphenol Sine SystemsC09131W0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3263 100
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-3P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R14S-7P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E10SL-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems C09131N0031002U provided by its distributors.

Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 3 Contacts
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Circular Connector, 3 Contact(s), Metal, Female, Solder Terminal, Receptacle
Circular Connector, C091D Series, Receptacle, 3, Socket, Solder, Panel Mount Rohs Compliant: Yes |Amphenol Sine/tuchel C091 31N003 1002
Front mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included.
SOCKET, PANEL, 3WAY; Product Range:C091D Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:3Contacts; Circular Contact Type:Solder Socket; Coupling Style:-; Connector Body Material:Metal Body
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 3 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP65 / IP Rating = IP67 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = C 091 D

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • C091 31N003 100 2
  • C091 31N003 100 2 U
  • C091 31N003 1002
  • C091-31N003-100-2
  • C091-31N003-100-2-U
  • C091-31N003-100-2U
  • C091-31N003-1002
  • C091-31N0031002
  • C09131N0031002