Bulgin PF0033/20/63

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
$ 6.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PF0033/20/63.

IHS

Datasheet26 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

TME

Inventory History

3 month trend:
-10.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
Amphenol AudioAC3MMDZB
XLR Connector, 3 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body, AC Series
Amphenol IndustrialMS3102R14S-7S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol Industrial97-3102A-14S-1P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R16-10P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Bulgin PF0033/20/63 provided by its distributors.

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
Plug C14 Faston 6.3 x 0.8 mm 10 A/250 VAC black Snap-in L + N + PE, PF0033/20/63, Bulgin
POWER ENTRY MODULES, AC, SNAP FIT IEC TWIN FUSED INLET
CONN, IEC C14 INLET, 15A/250VAC, PANEL ROHS COMPLIANT: YES
连接器, IEC C14 入口, 15A/250VAC, 面板;
PWR ENT MOD RCPT IEC320-C14 PNL
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Housing Material = Polyamide / Fuse = 2-Pole / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = CSA / Standards Met = UL Listed / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Fuse Size = 5 x 20 mm / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -20 / Switch Type = None

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC