Bulgin MPI002/TERM/D4

Switch Push Button OFF ON SPST Round Button 0.05A 24VDC Momentary Contact Screw Panel Mount
$ 40.561
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/TERM/D4.

Newark

Datasheet2 pages18 years ago
Datasheet11 pages10 years ago
Datasheet1 page15 years ago

Farnell

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-09-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPDT, Momentary, 5A, 28VDC, Wire Terminal, Panel Mount-threaded
C&K ComponentsAP2D203TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsAP2D202TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of Bulgin MPI002/TERM/D4 provided by its distributors.

Switch Push Button OFF ON SPST Round Button 0.05A 24VDC Momentary Contact Screw Panel Mount
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
BULGIN MPI002/TERM/D4Vandal Resistant Switch, MPI002 Series, SPST-NO, Natural, Screw, 50 mA
SWITCH, RING ILLUMINATED, S.P. PUSH TO MAKE, 50MA, 24V D.C. MAX, SCREW TERM.
SWITCH, VR, ILLUM, RED/BLUE; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:MPI002 Series; Switch Operation:Momentary; Illumination Colour:Blue, Red; Switch Terminals:Screw; Contact Current M
Switch, Vandal Resistant, Spst, 50Ma; Product Range:Mpi002 Series; Panel Cutout Diameter:19.2Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MPI002/TERM/D4
Illumination Colour = Red / Illumination Colour = Blue / Switch Material = Stainless Steel / Protection Rating = IP66 / Legend = Ring / Operating Force N = 12 / Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Length mm = 32.5 / Switching Function = Momentary Function / Switch Colour = Metallic / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPI002TERMD4