Bulgin MPI002/TERM/D1

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
$ 43.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/TERM/D1.

IHS

Datasheet52 pages4 years ago

Master Electronics

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-2.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2022-01-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

C&K Components8121J95V3GE26
C&K 8121J95V3GE26 Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
NKK SwitchesHB215SKG03CE
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/Y LED, NO CAP, GOLD,0.4A,28VAC/DC, PC
NKK SwitchesHB215SKG03CF-JB
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/G LED, W/CLR CAP, GOLD,0.4A,28VAC/DC, PC
NKK SwitchesHB215SKG03CF
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/G LED, NO CAP, GOLD,0.4A,28VAC/DC, PC
Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of Bulgin MPI002/TERM/D1 provided by its distributors.

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 12N, Screw Terminal, Panel Mount
BULGIN MPI002/TERM/D1 Vandal Resistant Switch, MPI002 Series, SPST-NO, Natural, Screw, 50 mA
Bulgin MPI002/TERM/D1 Pushbutton Switch Durable 1pc Robust Design
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk
Switch, Vandal Resistant, Spst, 50Ma; Contact Configuration:Spst-No; Actuator/Cap Colour:Natural; Product Range:Mpi002 Series; Switch Operation:Off-(On); Illumination Color:Green, Red; Switch Terminals:Screw; Operating Force:12N Rohs Compliant: Yes |Bulgin Limited MPI002/TERM/D1
Illumination Colour = Red / Illumination Colour = Green / Switch Material = Stainless Steel / Protection Rating = IP66 / Legend = Ring / Operating Force N = 12 / Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Length mm = 32.5 / Switching Function = Momentary Function / Switch Colour = Metallic / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPI002TERMD1