Bulgin MPI002/TE/RD/24

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
$ 30.529
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/TE/RD/24.

Electro Sonic

Datasheet11 pages10 years ago

TME

Farnell

Inventory History

3 month trend:
+22.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-09-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NKK SwitchesHB215SKG03CE
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/Y LED, NO CAP, GOLD,0.4A,28VAC/DC, PC
NKK SwitchesHB215SKG03CF-JB
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/G LED, W/CLR CAP, GOLD,0.4A,28VAC/DC, PC
NKK SwitchesHB215SKG03CF
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/G LED, NO CAP, GOLD,0.4A,28VAC/DC, PC
Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPC1SAD2L0S
Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Bulgin MPI002/TE/RD/24 provided by its distributors.

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
BULGIN MPI002/TE/RD/24 Vandal Resistant Switch, SPST-NO, Screw, 50 mA
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk
PUSH BUTTON SWITCH IP66 19.2MM SP-NO PANEL MOUNT MOMENTARY ILLUMINATED RED LED
SWITCH, VR, RING ILLUM, RED, SCRW, 24V; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:MPI002 Series; Switch Operation:Momentary; Illumination Colour:Red; Switch Terminals:Screw; Contact Curr
Anti Vandal Sw, Spst-No, 0.05A, 24Vdc; Product Range:Mpi002 Series; Panel Cutout Diameter:19.2Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural |Bulgin Limited MPI002/TE/RD/24
Illumination Colour = Red / Switch Material = Stainless Steel / Protection Rating = IP66 / Legend = Ring / Operating Force N = 12 / Contact Configuration = 1NO / Illumination Supply Voltage V = 24 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Length mm = 32.5 / Switching Function = Momentary Function / Switch Colour = Metallic / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPI002TERD24