Bulgin MPI002/28/RD/24

Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Quick Connect Terminal, Panel Mount-threaded
$ 31.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/28/RD/24.

Farnell

Datasheet11 pages10 years ago
Datasheet20 pages22 years ago

TME

Inventory History

3 month trend:
-61.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsAP2D203TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsAP2D202TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, RND, BLK ACT, SUPER RED LED,0.5A,48VAC/DC, SLDR
C&K Components8532T1ZQE3
8500 Series Mini SPST Off-Momentary Panel Mount Solder Lug Pushbutton Switch

Descriptions

Descriptions of Bulgin MPI002/28/RD/24 provided by its distributors.

Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Quick Connect Terminal, Panel Mount-threaded
PUSH BUTTON SWITCH, IP66,19.2MM, SP-NO, PANEL MOUNT, MOMENTARY, ILLUMINATED RED LED,
SWITCH, VR, RING ILLUM, RED, SLDR, 24V; Product Range: -; Contact Configuration: SPST-NO; Actuator / Cap Colour: -; Switch Terminals: Solder; Contact Current Max: 50mA; Contact Voltage AC Max: -; Switch Operation: Off-(On); Ope
Anti Vandal Sw, Spst, 0.05A, 24V, Panel; Product Range:-; Panel Cutout Diameter:19.2Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Natural; Contact Voltage Vac:24V |Bulgin Limited MPI002/28/RD/24
Illumination Colour = Red / Illumination Type = LED / Switch Material = Stainless Steel / Protection Rating = IP66 / Legend = Ring / Operating Force N = 12 / Contact Configuration = 1NO / Illumination Supply Voltage V = 24 / Termination Type = Quick Connect Terminal, 2.8 mm / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Length mm = 32.7 / Series = MPI / Switching Function = Momentary Function / Switch Colour = Metallic / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Flat Pushbutton

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC