Bulgin MPI002/28/AM

Pushbutton Switch, Spst, Momentary-Tactile, 0.05A, 24Vdc, Quick Connect Terminal, Panel Mount
$ 30.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/28/AM.

IHS

Datasheet25 pages9 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesHB215SKG03CE
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/Y LED, NO CAP, GOLD,0.4A,28VAC/DC, PC
NKK SwitchesHB215SKG03CF-JB
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/G LED, W/CLR CAP, GOLD,0.4A,28VAC/DC, PC
NKK SwitchesHB215SKG03CF
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/G LED, NO CAP, GOLD,0.4A,28VAC/DC, PC
Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of Bulgin MPI002/28/AM provided by its distributors.

Pushbutton Switch, Spst, Momentary-Tactile, 0.05A, 24Vdc, Quick Connect Terminal, Panel Mount
Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
SWITCH, RING ILLUMINATED, S.P. PUSHTO MAKE, 50MA, 24VDC MAX, 2.8MM SOLDER TABS
Switch, Vandal Resistant, Spst, 50Ma; Product Range:Mpi002 Series; Panel Cutout Diameter:19.2Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Natural; Colour:Amber Rohs Compliant: Yes |Bulgin Limited MPI002/28/AM
Illumination Colour = Amber / Illumination Type = LED / Switch Material = Stainless Steel / Protection Rating = IP66 / Legend = Ring / Operating Force N = 12 / Contact Configuration = 1NO / Illumination Supply Voltage V = 2.3 / Termination Type = Quick Connect Terminal, 2.8 mm / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Length mm = 32.7 / Series = MPI / Switching Function = Momentary Function / Switch Colour = Metallic / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC