Bulgin MPI001/28/WH

Switch, Dot Illuminated; White; S.p. Push to Make; 50MA; 24VDC Max; 2.8 Mm Solder Tabs
$ 55.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI001/28/WH.

IHS

Datasheet44 pages8 years ago

Master Electronics

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

SWITCH PUSH SPST-NO 0.05A 24V / Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Pushbutton Switch Av Security Rohs Compliant: Yes |APEM Inc. AV09C7L3D2403
Pushbutton Switch Av Security Rohs Compliant: Yes |APEM Inc. AV09C7L3D2406
SWITCH PUSHBUTTON SPDT 6A 125V

Descriptions

Descriptions of Bulgin MPI001/28/WH provided by its distributors.

SWITCH, DOT ILLUMINATED;WHITE;S.P. PUSH TO MAKE;50MA;24VDC MAX;2.8 MM SOLDER TABS
SPST, Momentary, 0.05A, 24VDC, Quick Connect Terminal, Panel Mount
SWITCH PUSHBUTTON SPDT 5A 250V
Illuminated Stainless Steel Vandal Resistant Switch
SWITCH, VR, ILLUM, WHITE; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: -; Switch Operation: Off-(On); Illumination Colour: White; Switch Terminals: Quick Connect; Contact Current Max: 50mA; Con
Switch, Vandal Resistant, Spst, 50Ma; Actuator/Cap Color:Natural; Actuator Diameter:22Mm; Actuator Style:Round; Body Material:Stainless Steel; Circuitry:Spst; Color:White; Contact Configuration:Spst; Contact Current Dc Max:50Ma Rohs Compliant: Yes |Bulgin Limited MPI001/28/WH

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC