Omron B3J-4000

Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
$ 3.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3J-4000.

element14 APAC

Datasheet4 pages12 years ago
Datasheet3 pages23 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
-0.51%

CAD Models

Download Omron B3J-4000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Snap Acting/Limit Switch, Spst, Momentary-Tactile, 0.05A, 24Vdc, 0.3Mm, Solder Terminal, Hinged
C&K ComponentsTP11SH8CQE
SPST, Off-(on), Momentary, 1A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
C&K Components8531MCQE2
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, 2 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsTP11LTCQE
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Straight

Descriptions

Descriptions of Omron B3J-4000 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
Relay; SSR; Analog-Switching; SPST-NC; Cur-Rtg 150mA; Vol-Rtg 350AC; PCB Mnt; Solder
SWITCH, HINGED, SPST, GREY, GREEN LED; Product Range:B3J Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Hinged Button; Actuating Force:127gf; Contact Rating:50mA at 24VDC; Switch Dimensions (L x W):18mm x 12mm; IP Rating:IP00; Illumination:Illuminated; Actuation Type:Top; Actuator / Cap Colour:Grey; Contact Configuration:SPDT-NO; Contact Current Max:50mA; Contact Voltage DC Nom:24V; LED Colour:Green; Operating Force:1.27N; Switch Terminals:Solder

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3J4000