Bulgin MPI001/28/AM

Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Quick Connect Bulk
$ 34.368
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI001/28/AM.

IHS

Datasheet44 pages8 years ago

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesHB215SKG03CE
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/Y LED, NO CAP, GOLD,0.4A,28VAC/DC, PC
NKK SwitchesHB215SKG03CF-JB
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/G LED, W/CLR CAP, GOLD,0.4A,28VAC/DC, PC
NKK SwitchesHB215SKG03CF
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/G LED, NO CAP, GOLD,0.4A,28VAC/DC, PC
Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of Bulgin MPI001/28/AM provided by its distributors.

Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Quick Connect Bulk
SWITCH, DOT ILLUMINATED;AMBER;S.P. PUSH TO MAKE;50MA;24VDC MAX.;2.8MM SOLDER TABS
SWITCH, ILLUM AMBER; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: -; Switch Operation: Off-(On); Illumination Colour: Amber; Switch Terminals: Quick Connect; Contact Current Max: 50mA; Contact
Switch, Vandal Resistant, Spst, 50Ma; Product Range:Mpi001 Series; Panel Cutout Diameter:19.2Mm; Contact Configuration:Spst; Switch Operation:(On); Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Natural; Contact Voltage Vac:-Rohs Compliant: Yes |Bulgin Limited MPI001/28/AM

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC