Bulgin MP0038/2

Switch Pushbutton DPST 5A 250V
$ 29.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0038/2.

Official Datasheet15 years ago

Inventory History

3 month trend:
+4.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchPV7F2Y0SS
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
E-SWITCH PV3F2B0SS-343 ANTI-VADAL PUSHBUTTON SWITCH, SPDT, 2A, 48VDC
C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8161SHZQE2
Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168LHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Bulgin MP0038/2 provided by its distributors.

SWITCH PUSHBUTTON DPST 5A 250V
SWITCH, FRONT PANEL, > 2.0, 5 A (MAX.) @ 250 VAC, S.P.C.O. MICROSWITCH, 250 VAC
Switch Push Button ON Mom SPDT Round Button 5A/2A 250VAC 28VDC Momentary Contact Solder Tag Panel Mount
Switch, Vandal Resistant, Spdt, 5A, 250V; Switch Operation:(On); Contact Configuration:Spdt; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Product Range:- Rohs Compliant: Yes |Bulgin Limited MP0038/2
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 5 A / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 25.8 / Length mm = 26.8 / Switch Material = Stainless Steel / Operating Force N = 12.5 / Protection Rating = IP66 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO + 1NC

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC