Bulgin MP0027/2

Switch Pushbutton DPST 5A 250V
$ 36.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0027/2.

IHS

Datasheet1 page15 years ago

element14 APAC

element14

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+24.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchPV7F2Y0SS
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
-,- DPST-NO/NC -22.00 1000000Cycles 48V 50000Cycles 2A(DC) SPDT , 24.8mm*37.6mm
C&K Components8161SHZQE2
Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168LHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Bulgin MP0027/2 provided by its distributors.

SWITCH PUSHBUTTON DPST 5A 250V
Round Off-Mom,On-Mom DPST-NO/NC -25.80(Dia) 35000Cycles 28V 250V 35000Cycles 5A
SWITCH, FRONT PANEL, > 2.0, 5 A (MAX.) @ 250 VAC, S.P.C.O. MICROSWITCH, 250 VAC
SPDT, Momentary, 2A, 28VDC, Quick Connect Terminal, Panel Mount-threaded
Switch Push Button ON Mom SPDT Flush Round Button 2A 250VAC 28VDC Momentary Contact Solder Tag Panel Mount
SWITCH, SPNO, SPNC, ANTI-VANDAL; Switch Operation: Momentary; Contact Configuration: SPDT; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 28V; Contact Current Max: 5A; Switch Terminals: Solder Lug; Product Range: -; SVHC
Switch, Vandal Resistant, Spdt, 5A, 250V; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:28V; Contacto, Intensidad Max:5A; Terminales Del Interruptor:Soldable |Bulgin Limited MP0027/2

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP00272