Bulgin MP0012/1

Pushbutton Switch, Spst, Momentary, 2A, 12Vdc, Screw Terminal, Panel Mount-Threaded
$ 14.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0012/1.

Farnell

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2010-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchPV2F640SS
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR,2A,48VDC, SCREW, PV2 SERIES
E-SwitchPV2H640SS
Switch Push Button OFF (ON) SPST Round Button 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV5S64017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
Pushbutton Switch, Spst, Off-(On), Momentary, 2A, 48Vdc, Screw Terminal, Panel Mount

Descriptions

Descriptions of Bulgin MP0012/1 provided by its distributors.

Pushbutton Switch, Spst, Momentary, 2A, 12Vdc, Screw Terminal, Panel Mount-Threaded
Switch Push Button N.O. SPST Flush Round Button 2A 250VAC 12VDC Momentary Contact Panel Mount Screw Bulk
Anti Vandal Sw, Spst, 2A, 12V, Panel; Product Range:Mp0012 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MP0012/1
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = OFF-(ON) / Contact Current = 250 mA / Contact Current = 1 A / Contact Current = 2 A / Contact Voltage = 250 VAC / Contact Voltage = 110 VAC / Contact Voltage = 12 VAC/DC / Cut Out Size (Diameter) mm = 19.2 / Legend = None / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Brass / Switch Colour = Black / Metallic / Series = MP0012

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC