APEM AV031003C900

Pushbutton Switch, Spst, Off-(On), Momentary, 2A, 48Vdc, Screw Terminal, Panel Mount
$ 35.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV031003C900.

IHS

Datasheet2 pages26 years ago

Master Electronics

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-42.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Screw Terminal, Panel Mount-threaded
C&K ComponentsAP2D200TWBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded
C&K ComponentsAP2D300SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount
C&K ComponentsAP2D200SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of APEM AV031003C900 provided by its distributors.

Pushbutton Switch, Spst, Off-(On), Momentary, 2A, 48Vdc, Screw Terminal, Panel Mount
SWITCH, P/B, VANDAL RESISTANT, SPST-NO, OFF-MOM, ROUND, FLUSH, IP54,2A,48VDC,22MM, SCREW
PUSHBUTTON SWITCH, SPST, OFF-(ON), MOMEN;
APEM AV031003C900 Vandal Resistant Switch SPST Off-On
PUSHBUTTON, METAL, FLAT, 22MM; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: AV Series; Switch Operation: Off-(On); Illumination Colour: Non-illuminated; Switch Terminals: Screw; Contact Curren
Contact Voltage = 48 VDC / Actuator Type = Flat / Contact Current = 2 A / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Series = AV / Switch Material = PBT / Protection Rating = IP40 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc