Bulgin MP0012

Pushbutton Switch, SPST, Momentary, 2A, 12VDC, Screw Terminal, Panel Mount-threaded
$ 11.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0012.

IHS

Datasheet1 page15 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchPV2F640SS
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR,2A,48VDC, SCREW, PV2 SERIES
E-SwitchPV2H640SS
Switch Push Button OFF (ON) SPST Round Button 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV5S64017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount

Descriptions

Descriptions of Bulgin MP0012 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 2A, 12VDC, Screw Terminal, Panel Mount-threaded
Bulgin MP0012 19.2mm Mounting Hole Black SPST-NO Panel Mount Push Button Switch
FRONT PANEL MOUNT (PUCH TO MAKE) SWITCH BLACK (SCREW TERMINALS) 22MM DIAMETER
Switch, Spno, Black; Switch Operation:Momentary; Contact Configuration:Spst-No; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:12V; Contact Current Max:2A; Switch Terminals:Screw; Product Range:-; Svhc:No Svhc (27-Jun-2018); Rohs Compliant: Yes |Bulgin Limited MP0012
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 250 mA / Contact Current = 1 A / Contact Current = 2 A / Contact Voltage = 250 VAC / Contact Voltage = 110 VAC / Contact Voltage = 12 VAC/DC / Cut Out Size (Diameter) mm = 19.2 / Legend = None / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Brass / Switch Colour = Black / Metallic / Series = MP0012

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC