Bulgin MMPI0120/NNBRD012P

BULGIN MMPI0120/NNBRD012P Vandal Resistant Switch, MMPI0120 Series, SPST, Solder, 2 ANew
$ 21.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MMPI0120/NNBRD012P.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-1.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SWITCH PUSH SPST-NO 0.05A 24V / Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
C&K Components8532T1ZQE3
8500 Series Mini SPST Off-Momentary Panel Mount Solder Lug Pushbutton Switch
E-SwitchLP1OA1AR
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount
C&K ComponentsELUMEESAQ3C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle

Descriptions

Descriptions of Bulgin MMPI0120/NNBRD012P provided by its distributors.

BULGIN MMPI0120/NNBRD012P Vandal Resistant Switch, MMPI0120 Series, SPST, Solder, 2 ANew
SWITCH PUSHBUTTON SPST-NO 2A 36V
ALL NICKEL PLATED BRASS WITH 12V RED DOT ILLUMINATION AND PIN TERMINALS
VANDAL RESISTANT SW, SPST, 2A, 36V, RED
MMPI0120/NNBRD012P, BULGIN LIMITED
12 MM DOMED NICKEL PLATED BRAS
VANDAL RESISTANT SW, SPST, 2A, 36V, RED; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: MMPI0120 Series; Switch Operation: Off-(On); Illumination Colour: Red; Switch Terminals: Solder Lug; Contact Current Max: 2A; Contact Voltage AC Max: -; Operating Force: -; Contact Voltage DC Max: 36V; SVHC: No SVHC (27-Jun-2018); Contact Current DC Max: 2A; Contact Voltage VDC: 36V; IP Rating: IP65; Panel Cutout Diameter: 12mm; Pushbutton Actuator Style: Raised Round; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMPI0120NNBRD012P