Bulgin MAV0120/3D1AM024

Anti-Vandal Illuminated MAV0120 Silver Panel Mount Front Pushbutton Switch 2A 24VDC -25C~55C
$ 24.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MAV0120/3D1AM024.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Snap Acting/Limit Switch, Spst, Momentary-Tactile, 0.05A, 24Vdc, 0.3Mm, Solder Terminal, Hinged
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
C&K ComponentsAP4D207TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Off-(on)-(on), Momentary, Solder Terminal, Panel Mount

Descriptions

Descriptions of Bulgin MAV0120/3D1AM024 provided by its distributors.

Anti-Vandal Illuminated MAV0120 Silver Panel Mount Front Pushbutton Switch 2A 24VDC -25C~55C
SWITCH PUSHBUTTON SPST-NO 2A 36V
12MM SS AV SWITCH WITH RAISED ACTUATOR AND 24V YELLOW LED DOT ILLUMINATION
BULGIN MAV0120/3D1AM024 Vandal Resistant Switch, IP67, M12 X 0.75, MAV0120 Series, SPST, Solder, 2 ANew
Vandal Resistant Sw, Spst, 2A, 36V
12 MM AV SWITCH SL.ST AV SWITC
Bulgin MAV0120/3D1AM024 押しボタンスイッチ
RS APAC
VANDAL RESISTANT SW, SPST, 2A, 36V; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: MAV0120 Series; Switch Operation: Momentary; Illumination Colour: Amber, Yellow; Switch Terminals: Solder Lug; Contact Current Max: 2A; Contact Voltage AC Max: -; Operating Force: -; Contact Voltage DC Max: 36V; SVHC: No SVHC (27-Jun-2018); Contact Current DC Max: 2A; Contact Voltage VDC: 36V; IP Rating: IP67; Panel Cutout Diameter: 12mm; Pushbutton Actuator Style: Round; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC