Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin DX1119/YL

LED Panel Mount Indicator Uni-Color Yellow 2.5mcd 2-Pin
$ 3.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1119/YL.

IHS

Datasheet21 pages4 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+139%

CAD Models

Download Bulgin DX1119/YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Single Color LED, Yellow, Water Clear, 2mm, SURFACE MOUNT PACKAGE-3
CML 5100H1LC PMI RND .25" LED 2.2V Wire Red LC Part of the VCC Family of Products
CML 5650F1LC CBI 3mm 1POS Right Angle 1.8V Red LC Part of the VCC Family of Products
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Dialight521-9320F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Green Ø5 mm 2.3 mcd Tinted 1.8 V Right Angle Domed LED - T-1 3/4

Descriptions

Descriptions of Bulgin DX1119/YL provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 2.5mcd 2-Pin
LED INDICATOR 6.1MM YELLOW LED BLACK PROMINENT 10MA IF TYPE DX SERIES
Single Color LED, Yellow, T1-1/2, 4mm
Bulgin yellowLEDPanel indicator lights, 2V, 20mA, 6.1mmInstallation aperture
4mm LED Indicator DX1119 Series Prominent Profile
LED Lamp Wire Lead Yellow T-1 1/4 2.1V
LED PANEL INDICATOR, YELLOW, 6.1MM, 2VDC;
Bulgin DX1119/YL パネル取り付けインジケータ
LED INDICATOR, 4MM, AMB; LED Colour:Yellow; Operating Voltage:2VDC; Mounting Hole Dia:6.1mm; Forward Current If:20mA; Luminous Intensity:2.5mcd; IP / NEMA Rating:Not Rated; Product Range:-; SVHC:No SVHC (27-Jun-2018); Be

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1119YL