Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9320F

Single Color LED, Red, Diffused, T-1 3/4, 5mm
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9320F.

JRH Electronics

Datasheet12 pages24 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED, Round, Dome, Diffused, Red, 635nm, 60°, 5V, 10mA, DIP, TH, 5mm × 5mm × 10.08mm

Descriptions

Descriptions of Dialight 521-9320F provided by its distributors.

Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk
Standard LEDs - Through Hole DISCRETE LED LAMP
LED, RED, T-1 3/4 (5MM), 2MCD, 635NM; LED Color: Red; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 2mA; Forward Voltage: 1.8V; Wavelength Typ: 635nm; Luminous Intensity: 2mcd; View

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219320F