Bulgin DX0505/YL/12

LED Panel Mount Indicator Uni-Color Yellow 400mcd 2-Pin Bulk
$ 25.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX0505/YL/12.

IHS

Datasheet21 pages3 years ago

element14 APAC

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
-96.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, Super Yellow, Clear, T-3/4, 1.8mm
LED Uni-Color Yellow 588nm 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Super Bright Yellow, Water Transparent, T-1 3/4, 5mm
LED Low-Power Uni-Color Yellow 591nm 0.72lm 2V 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm
KingbrightAPTL3216SYCK
Super Bright Yellow 70° 590 nm 20 mA 350 mcd Water Clear Led 1206

Descriptions

Descriptions of Bulgin DX0505/YL/12 provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 400mcd 2-Pin Bulk
PANEL INDICATOR 12.1MM YELLOW LED PANEL INDICATOR 12VDC DX SERIES
LED Indicators Yel LED Indicator 2.8mm Tab 12 Volt
Stainless Steel Vandal Resistant LED Indicator DX
BULGIN DX0505/YL/12 LED Panel Mount Indicator, Vandal Resistant, Yellow, 12.2 mm, 12 VDC, 30 mA, 400 mcd, IP67
Bulgin LED, 12V , 30mA, IP67, 12.2mm
LED PANEL INDICATOR, YEL, 12.2MM, 12VDC;
LED PANEL INDICATOR YELLOW 12V
*vrindicator |Bulgin Limited DX0505/YL/12
LED INDICATOR, 12V, YELLOW, IP67; LED Colour:Yellow; Operating Voltage:12VDC; Mounting Hole Dia:12.2mm; Forward Current If:30mA; Luminous Intensity:400mcd; IP / NEMA Rating:IP67; Product Range:-; SVHC:No SVHC (27-Jun-201

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX0505YL12