Dialight 597-6401-607F

LED Uni-Color Yellow 588nm 2-Pin Chip 1206(3216Metric) T/R
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-6401-607F.

IHS

Datasheet1 page8 years ago

Farnell

Upverter

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+48.05%

CAD Models

Download Dialight 597-6401-607F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPTL3216SYCK
Super Bright Yellow 70° 590 nm 20 mA 350 mcd Water Clear Led 1206
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
KingbrightAPTD3216SYCK
LED YELLOW CLEAR 2SMD / Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
597-3401-407F, 597 SERIES YELLOW LED, 590 NM 3216 (1206), ROUND LENS SMD PACKAGE
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
KingbrightAPTR3216SYCK
APTR3216SYCK Yellow LED; 590 nm 3216 (1206) Clear; Rectangle Lens SMD package

Descriptions

Descriptions of Dialight 597-6401-607F provided by its distributors.

LED Uni-Color Yellow 588nm 2-Pin Chip 1206(3216Metric) T/R
597 Series Yellow 1206 70° 239 mcd Clear 2 V Round Flat Top Surface Mount LED
588nm 70° 2V 20mA circular,With flat top transparent colourless,yellow 1206 base mount,standard mounting,SMD mount 3.2mm*1.6mm*1.1mm
SMD LED Case Style = Reverse Mount / LED Colour = Yellow / Lens Colour = Diffused / Lens Shape = Round / Luminous Intensity mcd = 240 / Series = 597 / Peak Wavelength nm = 587 / Bulb Package = 1206 / Viewing Angle ° = 70 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 20

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-6401-607F.
  • 5976401607F