Bulgin BZH11/Z0000/11

Power Entry Module Unfiltered M/F 6 POS 250VAC 10A Switch/Fuse ST 2 Port
$ 15.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BZH11/Z0000/11.

IHS

Datasheet23 pages8 years ago

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-35.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity350782-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-640521-0
Connector, Soft Shell; 250 V; 9 A (Max.); 9; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640511-0
Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 x 0.165 in.; Nylon; Brick Red
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female and Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(S), Male Or Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Bulgin BZH11/Z0000/11 provided by its distributors.

Power Entry Module Unfiltered M/F 6 POS 250VAC 10A Switch/Fuse ST 2 Port
Mains Power Connector, Female-Male, Screw Terminal
AC Power Entry Modules C14-IEC FUSED INLET DP RED
BULGIN BZH11/Z0000/11POWER INLET, IEC, POLYSNAP, D.P. SWITCH
SNAP-IN FUSED HORIZONTAL PLUG W/NEON,10A
PWR ENT IN/OUT IEC320-2-2F PNL
POLYSNAP FUSED IN/OUTLET 6.3MM
Iec Inlet C14/Outlet F, 10A/250V, Qc; Product Range:Polysnap Series; Gender:Plug, Receptacle; Voltage Rating:250Vac; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect Rohs Compliant: Yes |Bulgin Limited BZH11/Z0000/11

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZH11/Z000011