Bulgin BVB01/Z0000/10

3 Pos 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector Module
$ 10.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BVB01/Z0000/10.

IHS

Datasheet23 pages8 years ago

element14 APAC

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-30.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66098-8
Rectangular Power Contact, Multimate Type III+, Gold Plated Contacts, Brass, Pin, Crimp, 18 AWG
TE Connectivity5211450-1
Connector Shielded Circular DIN RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Tube
TE Connectivity5211511-1
Conn Shielded Circular DIN F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
ITT / Cannon192922-1210
Circular Connector, Trident Ringlock Series, Receptacle, 12, Socket, Panel, 14-12
Conn Eurostyle Block 10 POS 10mm Screw ST Cable Mount 30A/Contact Eurostyle™
Conn Eurostyle Block 24 POS 15mm Screw ST Cable Mount 65A/Contact Eurostyle™

Descriptions

Descriptions of Bulgin BVB01/Z0000/10 provided by its distributors.

3 Pos 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector Module
INLET, IEC, DP, NON ILLUMINATED; Product Range:POLYSNAP Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (27-Jun-2018);
Iec Inlet C14, 10A/250Vac, Quick Connect; Connector Type:Iec C14; Current Rating:10A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Ip Rating:- Rohs Compliant: Yes |Bulgin Limited BVB01/Z0000/10
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Housing Material = Polyamide / Fuse = 2-Pole / Current Rating A = 10 / Inlet Type = C14 / UL Rating = 10 A / 250 V / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Fuse Size = 5 x 20 mm / Mounting Orientation = Front / Operating Temperature Min. °C = -40 / Switch Type = 2 Pole - Illuminated

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC