TE Connectivity 5211450-1

Connector Shielded Circular DIN RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Tube
$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5211450-1.

IHS

Datasheet5 pages1 year ago
Datasheet1 page19 years ago

TE Connectivity

Master Electronics

Electro Sonic

JRH Electronics

CAD Models

Download TE Connectivity 5211450-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Amphenol IndustrialMS3102E14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol Sine SystemsT 3377 000
Circular Connector, 5 Contact(s), Plastic, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT 3363 100
Circular Connector, 5 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA02COME14S-5PX
Conn Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonCT2-14S-5PS
Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port Automotive
ITT / CannonXLR432
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5211450-1 provided by its distributors.

Connector Shielded Circular DIN RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Tube
DIN Connectors, Circular DIN, Receptacle, Wire-to-Panel / Wire-to-Board, 5 Position, Selectively Loaded, Mating Alignment, Keyed Mating Alignment Type
No. Of Contacts:5Contacts; Gender:jack; Connector Mounting:through Hole Mount; Contact Plating:tin Over Nickel Plated Contacts; Connector Body Material:nylon (Polyamide), Glass Filled Body; Product Range:- Rohs Compliant: Yes
CONNECTOR, DIN, JACK, 5POS; Gender:Jack; No. of Contacts:5; Contact Termination:Through Hole Vertical; Connector Mounting:Panel; Connector Body Material:Plastic; Contact Plating:-; Color:Black; Connector Color:Black; Series:DIN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5211450-1.