Molex 39100-1005

Conn Eurostyle Block 10 POS 10mm Screw ST Cable Mount 30A/Contact Eurostyle™
$ 1.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39100-1005.

IHS

Datasheet2 pages20 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-4.43%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-11-18
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2015-01-15
LTD Date2015-03-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1546306-5
Terminal block, 5 pole, 0.3-3.0 mm², black, PCB connection, 20 A, 1546306-5
TE Connectivity1546670-5
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546477-5
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 39100-1005 provided by its distributors.

Conn Eurostyle Block 10 POS 10mm Screw ST Cable Mount 30A/Contact Eurostyle™
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 5 Circuits
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK EUROSTYLE, 5POS, 18-10AWG; TERMINAL BLOCK EUROSTYLE, 5POS, 18-10AWG; Connector Type:Eurostyle Terminal Block; Connector Mounting:Panel; Pitch Spacing:10mm; No. of Contacts:5; Wire Size (AWG):18-10; Contact Plating:Nickel; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0391001005
  • 391001005