Bulgin BVA01/Z0000/02

3 Pos 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector Module
$ 12.175
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BVA01/Z0000/02.

IHS

Datasheet23 pages8 years ago

element14 APAC

Master Electronics

Newark

TME

Inventory History

3 month trend:
-53.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A
TE Connectivity1-350346-0
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Bulgin BVA01/Z0000/02 provided by its distributors.

3 Pos 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector Module
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal
C14 PANEL MOUNT IEC CONNECTOR PLUG, SOLDER TERMINATION, RATED AT 10A, 250 V AC
CONN, IEC C14 INLET, 10A/250VAC, SNAP-IN; Product Range: POLYSNAP Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (27-Ju
Fused Iec, Plug, 10 A; Rango De Producto:Serie Polysnap; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:10A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida; Conector, Tipo:Fused Iec |Bulgin Limited BVA01/Z0000/02
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Fuse = 1-Pole / Current Rating A = 10 / Inlet Type = C14 / UL Rating = 10 A / 250 V / Standards Met = CCC / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Fuse Size = 5 x 20 mm / Mounting Orientation = Front / Operating Temperature Min. °C = -40 / Switch Type = 1 Pole - Illuminated

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC