Bud Industries WNC-5641

BUD Wall Mount Network Electronics Cabinet (23.6 X 23.6 X 11.9 In) Item Number : WNC-5641
$ 255.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries WNC-5641.

Electro Sonic

Datasheet1 page12 years ago
Datasheet1 page11 years ago
Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
Restocked

Related Parts

Hammond1590DFLBK
Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP54, 1590DFLBK
Die-cast aluminum enclosure, (L x W x H) 120 x 78 x 27 mm, black (RAL 9005), IP54, 1455J1202BK
Die-cast aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1202BK
Bud IndustriesSA-1775-BT
BUD KEYBOARD & MOUSE SHELF ASSY Item Number : SA-1775-BT
Bud Industries60-2381
NEMA Enclosure Poly PTB Blend NBF-32330, NEMA Enclosure Poly PTB Blend (17.7 X 13.8 X 8 In)
Bud IndustriesSA-1749-BT
SHELF, RACK, 19 IN., 150 LBS. (MAX.), STEEL, 16 GA., 5.218 IN., BLACK TEXTURED

Descriptions

Descriptions of Bud Industries WNC-5641 provided by its distributors.

BUD Wall Mount Network Electronics Cabinet (23.6 X 23.6 X 11.9 In) Item Number : WNC-5641
19 inch Open Rack with 8 Inch Deep Posts Black RR-1369-BT, 19 inch Open Rack with 8 Inch Deep Posts Black (80.4 X 20.9 X 26 In)
Enclosure, Wall Mount, Steel; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:600Mm; Anchura Externa - Métrico:600Mm; Profundidad Externa - Métrico:300Mm; Envolvente, Material:Acero; Color De La Carcaza:-; Ip:Not Rated |Bud Industries WNC-5641

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • WNC5641