Bud Industries SA-1775-BT

Bud Keyboard & Mouse Shelf Assy Item Number : SA-1775-BT
$ 82.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SA-1775-BT.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-43.48%

Related Parts

Bud IndustriesSA-1749-BT
SHELF, RACK, 19 IN., 150 LBS. (MAX.), STEEL, 16 GA., 5.218 IN., BLACK TEXTURED
Bud IndustriesSA-1748-BT
Equipment Shelf 17.62 in. W x 5.22 in. H x 10.00 in. D Steel Black Texture
Hammond PCMDS19001BK1 1U Hinged Panel Cable Management Black 483 x 76 x 44
Bud IndustriesSH-2479
NEMA Enclosure ABS Poly Blend NBF-32130, NEMA Enclosure ABS Poly Blend (17.7 X 13.8 X 8 In)
CABLE, STEEL, 1.75 IN., 19 IN., 3.5 IN., BLACK POWDER PAINT, 19 IN.
SHELF, 24 IN., 26 IN., VENTED, STEEL, 14 GA., RUGGED TEXTURED POWDER PAINT

Descriptions

Descriptions of Bud Industries SA-1775-BT provided by its distributors.

BUD KEYBOARD & MOUSE SHELF ASSY Item Number : SA-1775-BT
Electronics Enclosure with Keyed Quarter Turn Latch SNB-3730, Electronics Enclosure with Keyed Quarter Turn Latch (9.8 X 7.9 X 5.9 In)
KEYBOARD & MOUSE SHELF, 1.875IN, STEEL; Rack U Height: 3U; External Width - Metric: 483mm; External Depth - Metric: 483mm; For Use With: Keyboard and mouse; External Width - Imperial: 19"; External Depth - Imperial: 19"; Product Range: -
Keyboard & Mouse Shelf, 1.875In, Steel; Para Usar Con:Keyboard And Mouse; Altura En Unidades Rack (U):3U; Anchura Externa - Imperial:19"; Anchura Externa - Métrico:483Mm; Profundidad Externa - Imperial:19"; Anchura Externa:19" |Bud Industries SA-1775-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA-1775-BT.
  • SA1775BT