Bud Industries VC-9934-B

Communications Cabinet With Tempered Glass Door And Rear Access (35.4 X 23.6 X 23.6 in)
$ 501
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries VC-9934-B.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

HammondRAKS19BK1
Hammond SLIDING KEYBOARD DRAWER 19" Part Number RAKS19BK1 [UPC 62398056752 ]
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 1U, 8INDEPTH, RMCSERIES
Bud IndustriesPOS-194-S
Bud Industries POS-194-S Power Outlet Strip, 8 Outlets, 15A, 19" Wide, 15' Power Cord
16U HEAVY DUTY DESKTOP RACK (31 x 20.38 x 12) Hammond PN RRTT1928BK1 : UPC [623980412320]
Bud IndustriesSH-2390
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Bud IndustriesSH-2382
SHELF, STEEL, 16 GA., 200 LBS. (MAX.), 26.500 IN., 17.906 IN., SMOOTH BLACK

Descriptions

Descriptions of Bud Industries VC-9934-B provided by its distributors.

COMMUNICATIONS CABINET WITH TEMPERED GLASS DOOR AND REAR ACCESS (35.4 X 23.6 X 23.6 IN)
Add-A-Rack (Rack w/o sides) - Fits Economizer Rack ER-16504, Add-A-Rack (Rack w/o sides) - Fits Economizer Rack ER-16504 (66.6 X 22 X 18.5 In)
Cabinet, Wall Mount, 31.5In, Steel Black; Altura En Unidades Rack (U):18U; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa - Métrico:899Mm; Anchura Externa - Métrico:600Mm; Profundidad Externa - Métrico:600Mm |Bud Industries VC-9934-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC9934B