Bud Industries VC-9930-B

Communications Cabinet With Tempered Glass Door And Rear Access (14.5 X 23.6 X 23.6 in)
$ 292.705
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries VC-9930-B.

Electro Sonic

Datasheet1 page16 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1590DFLBK
Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP54, 1590DFLBK
Hammond1455C802BK
Aluminum enclosure, (L x W x H) 80 x 54 x 23 mm, black (RAL 9005), IP54, 1455C802BK
Die-cast aluminum enclosure, (L x W x H) 120 x 78 x 27 mm, black (RAL 9005), IP54, 1455J1202BK
Bud IndustriesSA-1775-BT
BUD KEYBOARD & MOUSE SHELF ASSY Item Number : SA-1775-BT
Bud Industries60-2381
NEMA Enclosure Poly PTB Blend NBF-32330, NEMA Enclosure Poly PTB Blend (17.7 X 13.8 X 8 In)
Bud IndustriesSA-1749-BT
Rack Shelf 17.62 x 10.00 in. Steel Metallic Gray/Black Texture Hardware Mounting

Descriptions

Descriptions of Bud Industries VC-9930-B provided by its distributors.

COMMUNICATIONS CABINET WITH TEMPERED GLASS DOOR AND REAR ACCESS (14.5 X 23.6 X 23.6 IN)
RACK, CABINET,19 IN,6U/10.5 IN,21.77 IN DEPTH, BLACK,200LB WT-CAP, VISIONCAB SERIES
VC Series Black 23.62 x 23.62 x 14.49 inch VisionCab Steel Box
Panel Mount Rails,Smooth Black Powder Coating Finish
Communications Cabinet with Tempered Gla
CABINET, WALL MOUNT, 10.5IN, STEEL BLACK
VISIONCAB B 14.49X23.62X23.62"
Cabinet, Wall Mount, 10.5In, Steel Black; Altura En Unidades Rack (U):6U; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa - Métrico:368Mm; Anchura Externa - Métrico:600Mm; Profundidad Externa - Métrico:600Mm |Bud Industries VC-9930-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC9930B