Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PI-1902-LG

Electronic Enclosure Light Gray PI-1902-LG, Electronic Enclosure Light Gray (1.3 X 2 X 3.5 In)
$ 2.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PI-1902-LG.

element14 APAC

Datasheet1 page20 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.42%

Related Parts

Bud IndustriesPI-1901-LG
Bud Industries PI-1901-LG Electronic Enclosure, Light Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Hammond1591BGY
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, light gray (RAL 7035), IP54, 1591BGY
Hammond1591LGY
ABS enclosure, (L x W x H) 85 x 56 x 39 mm, light gray (RAL 7035), IP54, 1591LGY
Hammond1591AGY
ABS enclosure, (L x W x H) 99 x 51 x 20 mm, light gray (RAL 7035), IP54, 1591AGY

Descriptions

Descriptions of Bud Industries PI-1902-LG provided by its distributors.

Electronic Enclosure Light Gray PI-1902-LG, Electronic Enclosure Light Gray (1.3 X 2 X 3.5 In)
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY, 3.54X1.97X1.26 IN, IP54, PI SERIES
ENCLOSURE, INSTRUMENT, PLASTIC, GRAY; En; ENCLOSURE, INSTRUMENT, PLASTIC, GRAY; Enclosure Type:Instrument; Enclosure Material:ABS; IP Rating:IP54; NEMA Rating:-; External Height - Metric:90mm; External Width - Metric:50m

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PI-1902-LG.
  • PI1902LG
  • PI1902LG.