Bud Industries UN-8080

Bud Industries UN-8080 Universal Network Cabinet, 21x22.3x6.3 in, UN Series
$ 320.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries UN-8080.

Master Electronics

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Related Parts

HammondEP2024
Hammond Eclipse Inner Panel - Fits Enclosure 20 X 24 - Steel/White
HammondEP2424
Hammond Eclipse Inner Panel - Fits Enclosure 24 X 24 - Steel/White
Bud IndustriesSNB-3754
Aluminum Relay Rack Natural ARR-1294-NF, Aluminum Relay Rack Natural (84.1 X 24.3 X 15 In)
Bud IndustriesSNC-3757
Bud Industries SNC-3757 Electronics Enclosure, Captive Screws, 15.8x15.8x7.9 in, SNC Series
Bud IndustriesSNB-3752
Electronic Enclosure with Keyed Quarter Turn Latch (24 X 20 X 8 In)
19 inch enclosure, (W x H x D) 533 x 406 x 445 mm, steel, black, RCBS1901417BK1

Descriptions

Descriptions of Bud Industries UN-8080 provided by its distributors.

Bud Industries UN-8080 Universal Network Cabinet, 21x22.3x6.3 in, UN Series
BUD Universal Network Cabinet (21 X 22.3 X 6.3 In) Item Number : UN-8080
NETWORK CABINET, 18 GA. STEEL, LOCKABLE DOOR, SAND FINISH, 21.00X22.00X6.00
Sand Texture Galvanized Steel Bracket Mount Electronics Cabinet
Small Metal Cabinets 21 x 22 x 6 NETWORK CABINET
Wall Mount Rack for Electronics Equipment WRR-2243, Wall Mount Rack for Electronics Equipment (49.9 X 20.5 X 13 In)
RACK STEEL 6.31X22.2X21.0 SAND
Network Cabinet, Wall, 3.5In, Steel Sand; Altura En Unidades Rack (U):12U; Envolvente, Material:Acero; Color De La Carcaza:Arena; Altura Externa - Métrico:533Mm; Anchura Externa - Métrico:565Mm; Profundidad Externa - Métrico:160Mm |Bud Industries UN-8080

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • UN8080