Bud Industries TBG-32614-B

Bud Industries TBG-32614-B Tablet Enclosure, 10.4in Display, Gasket, Black, 12.7x9.1x1.2in
$ 28.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries TBG-32614-B.

Electro Sonic

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.50%

Related Parts

Bud IndustriesTB-32614-B
Bud Industries TB-32614-B Tablet Enclosure for 10.4-Inch Display, Black, 12.7 x 9.1 x 1.2in
Bud IndustriesTB-32613-B
BUD Tablet Enclosure for 8.4-Inch Display Black (11 X 8.1 X 1.2 In) Item Number : TB-32613-B
Bud IndustriesTBG-32613-B
NEMA Enclosure ABS Plastic NBF-32008, NEMA Enclosure ABS Plastic (10.6 X 3.9 X 2.8 In)
Hammond1599TABLBK
Enclosure;ABS;hand-held;tablet;Black;9.45Lx7.48Wx1.18H | Hammond Manufacturing 1599TABLBK
ABS tablet enclosure, (L x W x H) 240 x 190 x 30 mm, black (RAL 9005), IP54, 1599TABLBKBAT
Hammond1599RFIEBK
ABS enclosure, (L x W x H) 170 x 85 x 34 mm, black (RAL 9005), IP54, 1599RFIEBK

Descriptions

Descriptions of Bud Industries TBG-32614-B provided by its distributors.

Bud Industries TBG-32614-B Tablet Enclosure, 10.4in Display, Gasket, Black, 12.7x9.1x1.2in
BUD Tablet Enclosure for 10.4-Inch Display with Gasket Black (12.7 X 9.1 X 1.2 In) Item Number : TBG-32614-B
Plastic Instrument Case IP-6136, Plastic Instrument Case (2.6 X 10.2 X 7.1 In)
ENCLOSURE;TABLET ENCLOSURE WITH NEMA GASKET INCLUDED
BOX ABS BLACK 12.677"L X 9.134"W
BOX ABS BLACK 12.68"L X 9.13"W
Tablet Enclosure, Black, Abs; Enclosure Type:Handheld; Enclosure Material:Abs; External Height - Metric:29.97Mm; External Width - Metric:232Mm; External Depth - Metric:322Mm; Ip Rating:Ip65; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Bud Industries TBG-32614-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBG32614B