Bud Industries TB-32613-B

BUD Tablet Enclosure for 8.4-Inch Display Black (11 X 8.1 X 1.2 In) Item Number : TB-32613-B
$ 23.206
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries TB-32613-B.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.02%

Related Parts

Bud IndustriesTBG-32613-B
NEMA Enclosure ABS Plastic NBF-32008, NEMA Enclosure ABS Plastic (10.6 X 3.9 X 2.8 In)
Bud IndustriesTB-32612-B
BUD Tablet Enclosure for 7.0-Inch Display Black (8.7 X 6.3 X 1.2 In) Item Number : TB-32612-B
Bud IndustriesTBG-32612-B
TABLET ENCLOSURE FOR 7.0-INCH DISPLAY WITH GASKET BLACK (8.7 X 6.3 X 1.2 IN)
Serpac191,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 9.5X6.34X1.5 IN, IP40, S SERIES
Serpac191I,BK
Enclosure Black ABS Hand Held Split Sides 9.500" L x 6.340" W x 1.500" H I-Plate Insert Area
Serpac091I,BK
Enclosure Black ABS Hand Held Cover Included 9.500" L x 6.340" W x 0.900" H I-Plate Insert Area

Descriptions

Descriptions of Bud Industries TB-32613-B provided by its distributors.

BUD Tablet Enclosure for 8.4-Inch Display Black (11 X 8.1 X 1.2 In) Item Number : TB-32613-B
ENCLOSURE, TABLET, HANDHELD, ABS, UL94HB, BLACK, 10.984X8.11X1.181 IN, TB SERIES
Extruded Aluminum Enclosure Black with Plastic Cover EXN-23364-BKP, Extruded Aluminum Enclosure Black with Plastic Cover (2.4 X 7 X 5.1 In)
Bud Industries TB-32613-B Enclosure, Tablet, 8.4in LCD or Touch Screen Display, Flame-Retardant, High Impact ABS Plastic, Black, 11in x 8.1in x 1.2in
Tablet Enclosure, Abs, Polycarbonate, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:30Mm; Anchura Externa - Métrico:206Mm; Profundidad Externa - Métrico:279Mm; Color De La Carcaza:Negro; Ip:Ip65 |Bud Industries TB-32613-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB32613B