Bud Industries TBG-32611-W

TBG-32611-W, Tablet Enclosure for 5.7-Inch Display with Gasket White (7.5 X 5.9 X 1.2 In)
$ 15.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries TBG-32611-W.

Electro Sonic

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesTB-32611-W
BUD Tablet Enclosure for 5.7-Inch Display White (7.5 X 5.9 X 1.2 In) Item Number : TB-32611-W
Bud IndustriesTB-32612-W
Bud Industries TB-32612-W Tablet Enclosure, for 7.0" Display, White, 8.7" X 6.3" X 1.2"
Bud IndustriesTBG-32612-W
TABLET ENCLOSURE FOR 7.0-INCH DISPLAY WITH GASKET WHITE (8.7 X 6.3 X 1.2 IN)
Hammond1599HSGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 8.66X4.33X1.73 IN, 1599 SERIES
HammondRP1240
Enclosure Plastic 6.5 x 4.92 x 2.95 Inch Off-White Polycarbonate Opaque Lid

Descriptions

Descriptions of Bud Industries TBG-32611-W provided by its distributors.

TBG-32611-W, Tablet Enclosure for 5.7-Inch Display with Gasket White (7.5 X 5.9 X 1.2 In)
TABLET ENCLOSURE WITH GASKET, 7.48X5.91X1.18IN, WHITE, UL94-HB, ABS, TBG SERIES
Tablet Enclosure, White, Abs; Enclosure Type:Handheld; Enclosure Material:Abs; External Height - Metric:29.97Mm; External Width - Metric:150Mm; External Depth - Metric:190Mm; Ip Rating:Ip65; Body Color:White; Nema Rating:- Rohs Compliant: Yes |Bud Industries TBG-32611-W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBG32611W