Bud Industries TB-32611-W

BUD Tablet Enclosure for 5.7-Inch Display White (7.5 X 5.9 X 1.2 In) Item Number : TB-32611-W
$ 15.852
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries TB-32611-W.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesTBG-32611-W
TBG-32611-W, Tablet Enclosure for 5.7-Inch Display with Gasket White (7.5 X 5.9 X 1.2 In)
Bud IndustriesTB-32612-W
Bud Industries TB-32612-W Tablet Enclosure, for 7.0" Display, White, 8.7" X 6.3" X 1.2"
Bud IndustriesTBG-32612-W
TABLET ENCLOSURE FOR 7.0-INCH DISPLAY WITH GASKET WHITE (8.7 X 6.3 X 1.2 IN)
Hammond1599HSGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 8.66X4.33X1.73 IN, 1599 SERIES
HammondRP1240
Enclosure Plastic 6.5 x 4.92 x 2.95 Inch Off-White Polycarbonate Opaque Lid
HammondRP1280
Enclosure Plastic 7.32 x 5.75 x 2.95 Inch Off-White Polycarbonate Opaque Lid

Descriptions

Descriptions of Bud Industries TB-32611-W provided by its distributors.

BUD Tablet Enclosure for 5.7-Inch Display White (7.5 X 5.9 X 1.2 In) Item Number : TB-32611-W
ENCLOSURE, TABLET, HANDHELD, ABS, UL94-HB, WHITE, 7.48X5.906X1.181 IN, TB SERIES
Bud Industries TB-32611-W Enclosure, Tablet, 5.7in LCD or Touch Screen Display, Flame-Retardant, High Impact ABS Plastic, White, 7.5in x 5.9in x 1.2in
Tablet Enclosure, Abs, Polycarbonate, White; Tipo De Envolvente:Handheld; Altura Externa - Métrico:30Mm; Anchura Externa - Métrico:150Mm; Profundidad Externa - Métrico:190Mm; Color De La Carcaza:Blanco; Ip:Ip65 |Bud Industries TB-32611-W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB32611W