Bud Industries SPB-3924

NEMA Enclosure ABS Plastic NBF-32022, NEMA Enclosure ABS Plastic (13.8 X 9.8 X 5.9 In)
$ 45.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SPB-3924.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page14 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSPB-3903
ENCLOSURE, PUSHBUTTON,3 HOLE,22.5MM, STEEL, NEMA13,NULL, GRAY, SPB SERIES
Bud IndustriesSPB-3923
ENCLOSURE, PUSHBUTTON,3 HOLE,30.5MM, STEEL, NEMA13,NULL, GRAY, SPB SERIES
Bud IndustriesSPB-3904
Portacab Electronic Enclosure WA-1542, Portacab Electronic Enclosure (10.1 X 8 X 8 In)
Hammond1454C
Steel enclosure, (L x W x H) 102 x 64 x 51 mm, gray (RAL 7046), IP32, 1454C
Hammond1436A
ENCLOSURE, FLANGED, PANEL MOUNT, STEEL, GRAY,3.5X3.25X2.75 IN, NEMA 13,1436 SERIES
Hammond1435A
Pushbutton Enclosure 1 Pushbutton x 30.5mm Steel/Gray 3.5 x 3.25 x 2.75 Inch

Descriptions

Descriptions of Bud Industries SPB-3924 provided by its distributors.

NEMA Enclosure ABS Plastic NBF-32022, NEMA Enclosure ABS Plastic (13.8 X 9.8 X 5.9 In)
ENCLOSURE, PUSHBUTTON,4 HOLE,30.5MM, STEEL, NEMA13,NULL, GRAY, SPB SERIES
Bud Industries SPB-3924 Pushbutton Box, 10.3x3.3x2.8 in, SPB Series
ENCLOSURE, PUSH BUTTON, 4 HOLE, STEEL
Gray Steel Wall Mount Push Button Box
BOX STEEL GRAY 3.25"L X 2.75"W
Enclosure, Pushbutton, 4 Hole, Steel; Tipo De Envolvente:Push Button; Altura Externa - Métrico:260.35Mm; Anchura Externa - Métrico:82.55Mm; Profundidad Externa - Métrico:69.85Mm; Núm. De Agujeros Para Interruptores:4; Ip:Not Rated |Bud Industries SPB-3924

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPB3924