Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1435A

Pushbutton Enclosure 1 Pushbutton x 30.5mm Steel/Gray 3.5 x 3.25 x 2.75 Inch
$ 69.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1435A.

Farnell

Datasheet3 pages12 years ago

Mouser

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.32%

Supply Chain

Introduction Date2023-06-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1436A
ENCLOSURE, FLANGED, PANEL MOUNT, STEEL, GRAY,3.5X3.25X2.75 IN, NEMA 13,1436 SERIES
Hammond1435MA
Pushbutton Enclosure 1 Pushbutton x 22.5mm Steel/Gray 3.5 x 3.3 x 2.8 Inch
Hammond1435B
Pushbutton Enclosure 2 Pushbutton x 30.5mm Steel/Gray 5.75 x 3.25 x 2.75 Inch
Bud IndustriesSPB-3901
ENCLOSURE, PUSHBUTTON,1 HOLE, 22.5MM, STEEL, NEMA13, GRAY, SPB SERIES
Bud IndustriesSPB-3921
ENCLOSURE, PUSHBUTTON,1 HOLE,30.5MM, STEEL, NEMA13,NULL, GRAY, SPB SERIES
Bud IndustriesCU-476-G
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, GRAY,6X3.25X2 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1435A provided by its distributors.

Pushbutton Enclosure 1 Pushbutton x 30.5mm Steel/Gray 3.5 x 3.25 x 2.75 Inch
ENCLOSURE, PUSHBUTTON, 1 HOLE, 30.5MM, STEEL, NEMA13, IP54, GRAY, 1435 SERIES
ENCLOSURE, PUSH BUTTON, 1 HOLE, STEEL; E; ENCLOSURE, PUSH BUTTON, 1 HOLE, STEEL; Enclosure Type:Push Button; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:3.5"; External Width - Imperial:3.25"; External Depth - Imperial:2.75"; IP Rating:IP54

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM