Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SPB-3904

Pushbutton Enclosure 10.25 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm
$ 47.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SPB-3904.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+585%

Related Parts

Bud IndustriesSPB-3903
Pushbutton Enclosure 8.00 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm
Bud IndustriesSPB-3923
Pushbutton Enclosure 8.00 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm
Bud IndustriesSPB-3924
Pushbutton Enclosure 10.25 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm
Hammond1454C
Steel enclosure, (L x W x H) 102 x 64 x 51 mm, gray (RAL 7046), IP32, 1454C
Hammond1435A
Pushbutton Enclosure 1 Pushbutton x 30.5mm Steel/Gray 3.5 x 3.25 x 2.75 Inch
Hammond1436A
ENCLOSURE, FLANGED, PANEL MOUNT, STEEL, GRAY,3.5X3.25X2.75 IN, NEMA 13,1436 SERIES

Descriptions

Descriptions of Bud Industries SPB-3904 provided by its distributors.

Pushbutton Enclosure 10.25 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm
Portacab Electronic Enclosure WA-1542, Portacab Electronic Enclosure (10.1 X 8 X 8 In)
ENCLOSURE, PUSHBUTTON, 4 HOLE, STEEL; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 260.35mm; External Width - Metric: 82.55mm; External Depth - Metric: 69.85mm; IP Rating: IP54

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPB3904